R82DC4150DQ60M

KEMET
80-R82DC4150DQ60M

R82DC4150DQ60M

Mfr.:

Description:
Film Capacitors 63V 1.5 uF 105C 20% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 11200   Multiples: 1400

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1400)
0,32 € 3.584,00 €

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1.5 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
6 mm (0.236 in)
General Film Capacitors
40 VAC
20 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 1500 nF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82DC4150DQ60M