R82MC1100DQ50K

KEMET
80-R82MC1100DQ50K

R82MC1100DQ50K

Mfr.:

Description:
Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.480

Stock:

47.480 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,234 € 0,23 €
0,125 € 1,25 €
0,102 € 10,20 €
0,083 € 41,50 €
0,075 € 75,00 €
Full Ammo Pack (Order in multiples of 3500)
0,062 € 217,00 €
0,047 € 329,00 €

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
1000 pF
400 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
200 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Part # Aliases: 82MC1100DQ50K