T498C225K035ATE2K2

KEMET
80-T498C225K35ATE2K2

T498C225K035ATE2K2

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 2.2uF 2412 10 % ESR=2.2Ohms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:

663 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,737 € 7,37 €
0,68 € 68,00 €
Full Reel (Order in multiples of 500)
0,583 € 291,50 €
0,538 € 538,00 €
0,513 € 1.282,50 €
0,503 € 2.515,00 €
0,498 € 4.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
T498 AUTO
2.2 uF
35 VDC
10 %
2.2 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 4.5
Leakage Current: 800 nA
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Ripple Current: 224 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 224,480 mg