T520C157M004AHE015

KEMET
80-T520C157M4AHE15

T520C157M004AHE015

Mfr.:

Description:
Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,17 € 11,70 €
0,89 € 89,00 €
Full Reel (Order in multiples of 500)
0,756 € 378,00 €
0,734 € 734,00 €
0,698 € 1.745,00 €
0,675 € 3.375,00 €
0,653 € 6.530,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
150 uF
4 VDC
SMD/SMT
20 %
2312
15 mOhms
60 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 8
Length: 6 mm
Moisture Sensitive: Yes
Package/Case: 2312 (6032 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 3.3 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 3.2 mm
Unit Weight: 300 mg