T520D157M008ANE055

KEMET
80-T520D157M8ANE55

T520D157M008ANE055

Mfr.:

Description:
Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=55mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,91 € 19,10 €
1,75 € 87,50 €
1,47 € 147,00 €
Full Reel (Order in multiples of 500)
1,24 € 620,00 €
1,20 € 1.200,00 €
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
150 uF
8 VDC
SMD/SMT
20 %
2917
55 mOhms
120 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 2 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 600 mg