T520V227M010ATE025

KEMET
80-T520V227M10ATE025

T520V227M010ATE025

Mfr.:

Description:
Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.695

Stock:

1.695 Can Dispatch Immediately

Factory Lead Time:

44 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,36 € 13,60 €
1,11 € 55,50 €
1,04 € 104,00 €
0,895 € 447,50 €
Full Reel (Order in multiples of 1000)
0,852 € 852,00 €
0,802 € 1.604,00 €
0,798 € 3.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Cut Tape
MouseReel
Brand: KEMET
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 400 mg