SG73S1ETTP124J

KOA Speer
660-SG73S1ETTP124J

SG73S1ETTP124J

Mfr.:

Description:
Thick Film Resistors - SMD 0.125W 120Kohm 5% 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.053

Stock:

8.053 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,121 € 0,12 €
0,034 € 0,34 €
0,029 € 2,90 €
0,025 € 12,50 €
0,022 € 22,00 €
0,018 € 45,00 €
Full Reel (Order in multiples of 10000)
0,014 € 140,00 €
0,007 € 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SG73S
120 kOhms
330 mW (1/3 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Unit Weight: 0,650 mg