SR732ARTTD3R01F

KOA Speer
660-SR732ARTTD3R01F

SR732ARTTD3R01F

Mfr.:

Description:
Current Sense Resistors - SMD 3.01 ohms .5W 1% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,604 € 0,60 €
0,456 € 4,56 €
0,347 € 8,68 €
0,193 € 19,30 €
0,162 € 40,50 €
0,139 € 69,50 €
0,121 € 121,00 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
0,093 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SR73-RT
3.01 Ohms
330 mW (1/3 W)
1 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Flat Chip Resistor
Unit Weight: 6,393 mg