TCBD157M006CRSZ0700E

KYOCERA AVX
581-TCBD157M006CRSZE
TCBD157M006CRSZ0700E

Mfr.:

Description:
Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
1,57 € 15,70 €
1,46 € 146,00 €
1,32 € 660,00 €
1,24 € 1.240,00 €
1,19 € 2.975,00 €
1,16 € 5.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
150 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
94.5 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 600 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Polymer Capacitor
Width: 4.3 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

TCB COTS+ Polymer Capacitors

KYOCERA AVX TCB COTS+ Polymer Capacitors are suited for critical applications that require low ESR with stable, high-frequency capacitance retention and longer lifetime performance. The TCB series is a Commercial-Off-the-Shelf-Plus (COTS+) version of the professional grade TCR polymer series. This TCB COTS+ series features an improved base reliability of 0.5%/1000hrs, a robust design for a long operation lifetime, and statistical screening that receives 100% preconditioning, including sure and accelerated aging. KYOCERA AVX TCB COTS+ Polymer Capacitors are ideal for long-lifetime DC/DC converter applications in telecommunications, industrial, and avionics. 

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.