TCJD157M010R0025

Images are for reference only
See Product Specifications
See Product Specifications
581-TCJD157M010R0025
TCJD157M010R0025
TCJD157M010R0025
Mfr.:
KYOCERA AVX
Description:
Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm
Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (EUR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1,58 € | 1,58 € | |
1,03 € | 10,30 € | |
0,873 € | 87,30 € | |
Full Reel (Order in multiples of 500) | ||
0,741 € | 370,50 € | |
0,733 € | 3.665,00 € | |
0,727 € | 7.270,00 € | |
25.000 | Quote |
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99