ATA6624C-PGQW-1

Microchip Technology
556-ATA6624C-PGQW-1
ATA6624C-PGQW-1

Mfr.:

Description:
LIN Transceivers LIN System Basis Chip

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
27 V
5 V
53 mA
- 40 C
+ 150 C
SMD/SMT
QFN-20
Tube
Brand: Microchip Technology
Operating Supply Voltage: 27 V
Product: LIN System Basis Chips
Product Type: LIN Transceivers
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99