214753-2082

Molex
538-214753-2082

214753-2082

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 8CKT 300 MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
5,02 € 50,20 €
4,44 € 111,00 €
4,36 € 218,00 €
4,29 € 429,00 €
4,21 € 1.263,00 €
3,69 € 2.214,00 €

Product Attribute Attribute Value
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
214753
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
8 Position
Pigtail
Male
300 mm
18 AWG
8.5 A
Black
Brand: Molex
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Part # Aliases: 2147532082 02147532082