LQP02HV4N2C02L

Murata Electronics
81-LQP02HV4N2C02L

LQP02HV4N2C02L

Mfr.:

Description:
Power Inductors - SMD 4.2nH 360mA NONAUTO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59.990

Stock:

59.990 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,144 € 0,14 €
0,113 € 1,13 €
0,095 € 2,38 €
0,088 € 8,80 €
0,074 € 18,50 €
0,068 € 68,00 €
0,062 € 155,00 €
0,054 € 270,00 €
0,048 € 480,00 €
Full Reel (Order in multiples of 30000)
0,048 € 1.440,00 €

Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
01005 (0402 metric)
Unshielded
4.2 nH
0.2 nH
360 mA
240 mOhms
- 55 C
+ 125 C
16
7.1 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP02H
Reel
Cut Tape
Application: Medical, Industrial
Brand: Murata Electronics
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 30000
Termination Style: SMD/SMT
Test Frequency: 500 MHz