JB15LPF-JB

NKK Switches
633-JB15LPF-JB

JB15LPF-JB

Mfr.:

Description:
Tactile Switches SPST OFF(ON) GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,67 € 46,70 €
4,42 € 110,50 €
4,36 € 218,00 €
3,96 € 396,00 €
3,65 € 912,50 €
3,61 € 1.805,00 €

Product Attribute Attribute Value
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
3 mm
Square
OFF - (ON)
176 gf
50 mA
24 VDC
No
SPST
Solder Pin
Black
Clear, White
12 mm
12 mm
4.2 mm
JBL
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 3 g

FEATURED PRODUCTS
NKK SWITCHES