JF15RP3GE

NKK Switches
633-JF15RP3GE

JF15RP3GE

Mfr.:

Description:
Tactile Switches SPST SPOT SQ BLU/YLW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

24 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
5,86 € 58,60 €
5,49 € 549,00 €
5,18 € 1.295,00 €
4,96 € 2.480,00 €
4,75 € 4.750,00 €

Product Attribute Attribute Value
NKK Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
Yellow
LED
Through Hole
Straight
3 mm
Square
OFF - (ON)
200 gf
50 mA
24 VDC
No
SPST
Solder Pin
Blue
22.8 mm
17.7 mm
5.7 mm
JFL
500000 Cycle
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 25
Subcategory: Switches
Travel: 0.8 mm
Part # Aliases: JF-15RKDBYP2

FEATURED PRODUCTS
NKK SWITCHES