PCM1K270MCL1GS

Nichicon
647-PCM1K270MCL1GS

PCM1K270MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

1.500
Expected 10/16/2025

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,72 € 17,20 €
1,57 € 78,50 €
1,31 € 131,00 €
Full Reel (Order in multiples of 500)
1,15 € 575,00 €
1,04 € 1.040,00 €
0,981 € 2.452,50 €
0,927 € 4.635,00 €

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
27 uF
80 VDC
SMD/SMT
10 mm
Aluminum Polymer Capacitors
8000 Hour
20 %
- 55 C
+ 125 C
8 mm
Can
PCM
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors