PLS0E681MCL2TD

Nichicon
647-PLS0E681MCL2TD

PLS0E681MCL2TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 680uF 2.5V 20% 105o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,896 € 8,96 €
0,661 € 66,10 €
0,552 € 276,00 €
Full Ammo Pack (Order in multiples of 1000)
0,516 € 516,00 €
0,474 € 948,00 €
0,448 € 2.240,00 €
0,419 € 4.190,00 €

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
2.5 VDC
Radial
7 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
15 mOhms
3.9 A
- 55 C
+ 105 C
8 mm
Can
PLS
Ammo Pack
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 340 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors