UWD1H4R7MCL1GS

Nichicon
647-UWD1H4R7MCL1

UWD1H4R7MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.707

Stock:

1.707 Can Dispatch Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,477 € 0,48 €
0,319 € 3,19 €
0,192 € 19,20 €
0,154 € 77,00 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,131 € 262,00 €
0,112 € 1.120,00 €
0,109 € 2.725,00 €
0,098 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
4.7 uF
50 VDC
5 mm
5.8 mm
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
85 mA
- 55 C
+ 105 C
5.8 mm
UWD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 200 mg