LY2-0-AC200/220

Omron Automation and Safety
653-LY2-0-AC200/220

LY2-0-AC200/220

Mfr.:

Description:
General Purpose Relays GP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,21 € 15,21 €
11,84 € 118,40 €
11,25 € 281,25 €
10,66 € 533,00 €
10,07 € 1.007,00 €
9,18 € 2.295,00 €
8,59 € 4.295,00 €
8,31 € 8.310,00 €

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
200 VAC to 220 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
12.95 kOhms
6.8 mA
Silver Alloy (Ag)
LY
28 mm
21.5 mm
36 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 1.1 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY20AC200220
Unit Weight: 40 g