G5PZ-1A-E DC12

Omron Electronics
653-G5PZ-1A-EDC12

G5PZ-1A-E DC12

Mfr.:

Description:
General Purpose Relays PCB Power Relay Compact 20A, 12 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:

359
Can Dispatch Immediately

On Order:

2.000
Expected 8/21/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,64 € 26,40 €
2,11 € 52,75 €

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
12 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
272 Ohms
44.1 mA
Silver Alloy (Ag)
G5PZ
23.8 mm
10.3 mm
24.9 mm
Tray
Brand: Omron Electronics
Compliance: CSA, CQC, EN/IEC, TUV, UL, VDE
Maximum Switching Current: 20 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G5PZ1AEDC12BYOMZ