OD7025-24HHB

Orion Fans
670-OD7025-24HHB

OD7025-24HHB

Mfr.:

Description:
DC Fans DC Fan, 70x70x25mm, 24VDC, 51CFM, 0.2A, 46dBA, 5000RPM, Dual Ball, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:

15 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,16 € 12,16 €
10,64 € 106,40 €
10,00 € 250,00 €
9,64 € 482,00 €
9,24 € 924,00 €

Product Attribute Attribute Value
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
70 mm
25 mm
70 mm
24 VDC
51 CFM (1.44 m3/min)
5000 RPM
Ball
46 dBA
6.24 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD7025
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.35 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 90,718 g