EEH-AZK1V181B

Panasonic
667-EEH-AZK1V181B

EEH-AZK1V181B

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.990

Stock:

1.990 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
0,77 € 7,70 €
0,70 € 70,00 €
0,58 € 290,00 €
Full Ammo Pack (Order in multiples of 1000)
0,541 € 541,00 €
0,493 € 986,00 €
0,465 € 2.325,00 €
0,455 € 4.550,00 €

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
35 VDC
Radial
9.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
ZK-A
AEC-Q200
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors