1873223

Phoenix Contact
651-1873223

1873223

Mfr.:

Description:
Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12AWG Spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

You can still purchase this product for backorder.

On Order:

498
Expected 10/30/2025
200
Expected 11/6/2025

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
3,99 € 39,90 €
3,97 € 99,25 €
3,81 € 190,50 €
3,68 € 368,00 €
3,62 € 1.086,00 €
3,56 € 1.780,00 €

Product Attribute Attribute Value
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
5.08 mm
Push-In
Spring Clamp
Cable Mounts
12 A
320 V
24 AWG
12 AWG
FKC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 25.73 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: COMBICON Control
Width: 30.42 mm
Part # Aliases: FKC_2,5/_4-STF-5,08 FKC254STF508
Unit Weight: 7,640 g