CSL1101WBBW1

ROHM Semiconductor
755-CSL1101WBBW1
CSL1101WBBW1

Mfr.:

Description:
White LEDs compact 0603 Size, Low Intensity Reflector Type White LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,359 € 3,59 €
0,261 € 26,10 €
0,216 € 108,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
0,166 € 996,00 €
0,153 € 1.377,00 €
0,15 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
155 mcd
5 mA
2.9 V
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
CSL11
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

CSL110x White LEDs

ROHM Semiconductor CSL110x White LEDs are industry-standard, high-brightness, reflector-type white LEDs. The CSL110x contributes to space-saving applications through miniaturization. The ROHM CSL110x features an improved design and visibility by allowing complete blackout expressions in panel display due to the high-density mounting of high-light LED.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.