0402WGF1003TCE

Royalohm
303-0402WGF1003TCE

0402WGF1003TCE

Mfr.:

Description:
Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.000

Stock:

20.000
Can Dispatch Immediately

On Order:

150.000

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 10000   Multiples: 10000

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,001 € 10,00 €

Product Attribute Attribute Value
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
General Purpose Thick Film
100 kOhms
62.5 mW (1/16 W)
1 %
200 PPM / C
- 55 C
+ 125 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Frequency
Wrap-Around Termination
Brand: Royalohm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT