HQ07S3F510JT5E

Royalohm
303-HQ07S3F510JT5E

HQ07S3F510JT5E

Mfr.:

Description:
Thick Film Resistors - SMD RMC HQ07 (1210) 1/3W-S 1% T/R-5000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 5000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,048 € 240,00 €
0,041 € 410,00 €
0,037 € 925,00 €
0,032 € 1.600,00 €

Similar Products

Product Attribute Attribute Value
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HQ
51 Ohms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1210
3225
3.1 mm (0.122 in)
2.6 mm (0.102 in)
0.55 mm (0.022 in)
Automotive Grade
Wrap-Around Termination
Brand: Royalohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT