35PZH150M8X9

Rubycon
232-35PZH150M8X9

35PZH150M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,776 € 7,76 €
0,705 € 70,50 €
0,581 € 290,50 €
0,542 € 542,00 €
0,495 € 990,00 €

Similar Products

Product Attribute Attribute Value
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
35 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
22 mOhms
2.9 A
- 40 C
+ 125 C
8 mm
Can
PZH
AEC-Q200
Brand: Rubycon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors