CFM-7015C-050-406

Same Sky
490-CFM7015C050406

CFM-7015C-050-406

Mfr.:

Description:
DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 100

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 3.545,00 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Axial
15.5 mm
70 mm
5 VDC
32.10 CFM (0.91 m3/min)
5000 RPM
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 70 mm L x 70 mm W x 15.5 mm H
Lead Length: 300 mm
Length: 70 mm
Life: 40000 Hour
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories