CFM-A225SG-130-431-20

Same Sky
179-CA225SG13043120

CFM-A225SG-130-431-20

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, sleeve, 3000 RPM, 104.45 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 540   Multiples: 60

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 4.870,80 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25 mm
120 mm
12 VDC
104.45 CFM (3 m3/min)
3000 RPM
Sleeve
45.9 dBA
6.72 W
Sleeve Bearing System, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 25 mm H
Lead Length: 300 mm
Length: 120 mm
Life: 30000 Hour
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories