PRL6-3V-DC-1A

Same Sky
179-PRL6-3V-DC-1A

PRL6-3V-DC-1A

Mfr.:

Description:
General Purpose Relays Relays, SPST, 16A, 3VDC, 500mW, Double Coil, Through Hole, Latching Relay

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1.930,00 €
1,77 € 8.850,00 €

Product Attribute Attribute Value
Same Sky
Product Category: General Purpose Relays
Power Relays
3 VDC
SPST (1 Form A)
16 A @ 277 VAC
Solder Pin
PCB Mount
277 VAC
Dual Coil Latching
18 Ohms
Silver Alloy
20.2 mm
10 mm
14 mm
Brand: Same Sky
Maximum Switching Current: 16 A
Power Consumption: 500 mW
Product Type: General Purpose Relays
Subcategory: Relays