109L0612S402

Sanyo Denki
978-109L0612S402

109L0612S402

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Long Life, Ribless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 80   Multiples: 80

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,47 € 3.477,60 €
1.040 Quote

Product Attribute Attribute Value
Sanyo Denki
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
23 CFM (0.65 m3/min)
4600 RPM
33 dBA
Locked Rotor Sensor
Aluminum
Wire Leads
9L Type
Brand: Sanyo Denki
Compliance: CSA; TUV; UL
Current Type: DC
Packaging: Bulk
Pressure Type: 5.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 60L
Part # Aliases: 1408196
Unit Weight: 100 g