ZB4BG1

Schneider Electric
996-ZB4BG1
ZB4BG1

Mfr.:

Description:
Keylock Switches 3POS SPRING RET KEY SELECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,17 € 102,17 €
88,11 € 881,10 €
83,03 € 2.075,75 €
79,39 € 3.969,50 €
78,07 € 7.807,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Keylock Switches
Non-Illuminated
Brand: Schneider Electric
Product Type: Keylock Switches
Series: ZB4
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.