892H-1CH-F-C-24VDC

Song Chuan
893-892H1CHFC24VDC

892H-1CH-F-C-24VDC

Mfr.:

Description:
General Purpose Relays 7A, General Purpose Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Song Chuan
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Power Relays
High Power
24 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Non-Latching
1.44 kOhms
16.7 mA
Silver Tin Oxide (AgSnO)
892
20 mm
10.3 mm
15.6 mm
Brand: Song Chuan
Product Type: General Purpose Relays
Factory Pack Quantity: 6200
Subcategory: Relays
Unit Weight: 8 g