8D5Q19Z84SN621

Souriau
649-8D5Q19Z84SN621
8D5Q19Z84SN621

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
571,64 € 571,64 €
483,49 € 4.834,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
18 Position
Socket (Female)
19-84
Plugs
19
Straight
MIL-DTL-38999 III
Crimp
Cable
5 A, 45 A
Gold
Copper Alloy
8D
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Part # Aliases: 8D5Q19Z84SN621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mil-Spec Circular Connectors - 38999 & 26482

Souriau Mil-Spec Circular Connectors 38999 Series I, II, III & 26482 Series I & II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. Micro, QPL, Hermetics, High Density, and High-Speed versions are available.