LLDND3030MKT1R5MM

TAIYO YUDEN
963-LLDND3030MKT1R5M

LLDND3030MKT1R5MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,SMD HIGH CURRENT,METAL CORE,0,1.5uH,20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,513 € 0,51 €
0,437 € 4,37 €
0,401 € 10,03 €
0,324 € 32,40 €
0,306 € 76,50 €
0,223 € 223,00 €
Full Reel (Order in multiples of 2000)
0,221 € 442,00 €
0,218 € 872,00 €
0,203 € 2.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
1111 (3030 metric)
1.5 uH
20 %
2.5 A
74 mOhms
4.1 A
- 40 C
+ 125 C
Standard
3 mm
3 mm
1.2 mm
Metal
LLDN
Reel
Cut Tape
MouseReel
Application: Medical Devices Equipment
Brand: TAIYO YUDEN
Case Code - in: 1111
Case Code - mm: 3030
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL