179938-6

TE Connectivity / AMP
571-179938-6
179938-6

Mfr.:

Description:
Headers & Wire Housings POWER D/LOCK PLUG HSG 3P /6.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.266

Stock:
1.266 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,344 € 3,44 €
0,307 € 7,68 €
0,284 € 28,40 €
0,246 € 73,80 €
0,211 € 221,55 €
0,186 € 474,30 €
0,185 € 1.859,25 €
0,16 € 3.216,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
6.5 mm (0.256 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMP POWER
Wire-to-Wire
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99