DTS21H17-99XN

TE Connectivity / DEUTSCH
571-DTS21H17-99XN

DTS21H17-99XN

Mfr.:

Description:
Circular MIL Spec Connector DTS21H17-99XN YDTS21H17-99XN0000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,36 € 27.936,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
23 Position
Pin (Male)
17-99
Connectors
17
Solder Mount
MIL-DTL-38999 III
Solder
Panel
7.5 A, 13 A
Gold
Copper Alloy
DTS21
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Hermetic
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC