DAC7811IDGSR

Texas Instruments
595-DAC7811IDGSR
DAC7811IDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC A 595-DAC7811IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,17 € 6,17 €
4,75 € 47,50 €
4,39 € 109,75 €
4,01 € 401,00 €
3,83 € 957,50 €
3,72 € 1.860,00 €
3,62 € 3.620,00 €
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,28 €
Min:
1

Similar Product

Texas Instruments DAC7811IDGS
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying DAC A 595-DAC7811IDGST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7811
12 bit
5 MS/s
1 Channel
200 ns
Current Unbuffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7811EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: SDO
Gain Error: 0.01 % FSR
Height: 1.02 mm
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Power Consumption: 25 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99