CMF201R0000GKWF

Vishay / Dale
72-CMF201R0000GKWF

CMF201R0000GKWF

Mfr.:

Description:
Metal Film Resistors - Through Hole CMF-20 1 2% T-1 RE5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 2.555,00 €

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
CMF Industrial
1 Ohms
1 W
2 %
100 PPM / C
- 55 C
+ 175 C
500 V
3.68 mm
9.53 mm
Axial
Metal Film Controlled Temperature Coefficient Resistors
Industrial Grade Precision Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 600 mg