Z32041436809J2CC04

Vishay / Draloric
Z32041436809J2CC04

Z32041436809J2CC04

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt 68ohms 5% 4kV Surge

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.079

Stock:

1.079 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1079 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,444 € 4,44 €
0,36 € 9,00 €
0,267 € 26,70 €
0,224 € 56,00 €
Full Reel (Order in multiples of 500)
0,193 € 96,50 €
0,175 € 175,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
68 Ohms
3 W
5 %
Axial
200 PPM / C
13 mm
4.8 mm
- 55 C
+ 250 C
Z300-C
Reel
Cut Tape
MouseReel
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Axial Cemented Wirewound Resistor
Unit Weight: 1,100 g