MKP2D021501B00KSSD

WIMA
505-MKP2D021501B00KS

MKP2D021501B00KSSD

Mfr.:

Description:
Film Capacitors 0.015uF 10% 100V 3x7.5x7.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,513 € 0,51 €
0,343 € 3,43 €
0,206 € 20,60 €
0,166 € 83,00 €
0,153 € 153,00 €
0,142 € 710,00 €
0,121 € 1.210,00 €
0,117 € 2.925,00 €
0,106 € 5.300,00 €

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.015 uF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
3 mm (0.118 in)
RF Microwave Film Capacitors
63 VAC
10 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors