MKP2D026801E00KSC9

WIMA
505-MKP2D026801EKSC9

MKP2D026801E00KSC9

Mfr.:

Description:
Film Capacitors MKP 2 0.068 uF 100 VDC 4.5x9.5x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 8000   Multiples: 4000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,159 € 1.272,00 €
0,15 € 3.600,00 €
0,14 € 6.720,00 €

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
0.068 uF
100 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
RF Microwave Film Capacitors
63 VAC
10 %
2 Pin
9.5 mm (0.374 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors