74437346018

Wurth Elektronik
710-74437346018

74437346018

Mfr.:

Description:
Power Inductors - SMD WE-LHMI Powr SMD7030 1.8uH 6.8A 17mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:

476 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,79 € 17,90 €
1,66 € 83,00 €
1,51 € 151,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
0,99 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
1.8 uH
20 %
6.8 A
17 mOhms
16.5 A
- 40 C
+ 125 C
35 MHz
Standard
7.3 mm
6.6 mm
2.8 mm
Iron Powder
WE-LHMI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 742,300 mg