8302091572

Wurth Elektronik
710-8302091572

8302091572

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO IQXO-951 2520 2.5 x 2.0 mm 12.0 MHz 50 ppm 1.62 V to 3.63 V

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:

3.000 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,69 € 16,90 €
1,58 € 79,00 €
1,51 € 151,00 €
1,44 € 720,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1010 (2525 metric)
12 MHz
50 PPM / C
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.95 mm (0.037 in)
WE-SPXO
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Current Rating: 7 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 15 mg