PA0402FRL570R005L

YAGEO
603-PA0402FRL570R05L

PA0402FRL570R005L

Mfr.:

Description:
Current Sense Resistors - SMD 5mOhm 1/13W 150PPM/C 0402 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.200

Stock:

19.200 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,216 € 0,22 €
0,133 € 1,33 €
0,113 € 5,65 €
0,09 € 9,00 €
0,075 € 37,50 €
0,073 € 73,00 €
0,066 € 132,00 €
0,059 € 295,00 €
Full Reel (Order in multiples of 10000)
0,05 € 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
5 mOhms
1 %
150 PPM / C
0402
1005
1 mm (0.039 in)
0.55 mm (0.022 in)
0.3 mm (0.012 in)
- 55 C
+ 125 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 0,650 mg