PA2512JKF070R002E

YAGEO
603-PA2512JKF070R002

PA2512JKF070R002E

Mfr.:

Description:
Current Sense Resistors - SMD 2 mOhms 1 Watts 5 % 100 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,477 € 0,48 €
0,336 € 3,36 €
0,244 € 12,20 €
0,229 € 22,90 €
0,178 € 89,00 €
0,168 € 168,00 €
0,137 € 274,00 €
Full Reel (Order in multiples of 4000)
0,137 € 548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
2 mOhms
1 W
5 %
100 PPM / C
2512
6332
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.63 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Unit Weight: 40,500 mg