RFMD2080TR13

Qorvo
772-RFMD2080
RFMD2080TR13

Mfr.:

Description:
Modulator/Demodulator 45-2700MHz Step 1.5Hz P1dB 4dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,20 € 35.500,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Modulator/Demodulator
RoHS:  
Modulator
QAM, QPSK
2.7 GHz
45 MHz
- 3 dBm
3.3 V
155 mA
Si
- 40 C
+ 85 C
SMD/SMT
QFN-32
Brand: Qorvo
Development Kit: DKMD2080
Interface Type: 3-Wire Serial
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: RFMD2080
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3 V
Part # Aliases: RFMD2080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.