LM1117 Series LDO Voltage Regulators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTXADJ A 926-LM1117IDTXADJNPB 35.940In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117LD18NOP A 926-LM1117LD18NOPB 3.970In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-8 1.8 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117SXADJNO A 926-LM1117SXADJNOPB 9.260In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT25NOP A 926-LM1117DT25NOPB 1.640In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-8 2.5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- A 926-LM1117LDXADJNOPB 949In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 6.341In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 4.2 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 21.672In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 25.227In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 19.287In Stock
Min.: 1
Mult.: 1
: 4.000
SMD/SMT SOT-223-3 1.25 V to 13.8 V 800 mA 1 Output Positive 6 mA 3.2 V 15 V Adjustable 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPXADJN A 926-LM1117MPXADJNOPB 2.224In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP-5.0N A 926-LM1117MP-5.0NOPB 4.118In Stock
10.000Expected 6/5/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MP-ADJN A 926-LM1117MP-ADJNOPB 22.467In Stock
Min.: 1
Mult.: 1
Max.: 540
: 2.000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 3.571In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117DTX3.3N A 926-LM1117DTX3.3NOPB 6.200In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IDTX33N A 926-LM1117IDTX33NOPB 3.777In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTADJN A 926-LM1117IDTADJNOPB 5.011In Stock
5.000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 520
: 2.500

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear v oltage regulator 8- 2.089In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-8 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-M1117IMPXADJN A 926-M1117IMPXADJNOPB 13.469In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IMP5.0N A 926-LM1117IMP5.0NOPB 11.495In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 15 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 9.727In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WSON-8 3.3 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117MPX5.0N A 926-LM1117MPX5.0NOPB 3.504In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG A 926-LM1117IMPADJN A 926-LM1117IMPADJNOPB 7.076In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LM ANA SOT223 800MA LDO 3.066In Stock
4.000Expected 7/10/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5.2 mA 3.2 V 15 V Fixed 0 C + 125 C 1.07 V LM1117 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117DT18NOP A 926-LM1117DT18NOPB 1.134In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 1.8 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel