CPDETLS-4000

Crystek Corporation
549-CPDETLS-4000
CPDETLS-4000

Mfr.:

Description:
RF Modules 10-4000MHz 100pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
15
Expected 3/4/2026
25
Expected 4/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,08 € 41,08 €
35,53 € 355,30 €
33,06 € 1.653,00 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Modules
RoHS:  
- 20 C
+ 70 C
Bulk
Brand: Crystek Corporation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Unit Weight: 24,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9030339000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8542399901
ECCN:
EAR99

CPDxxx Series Power Detector

Crystek Corporation CPDxxx Series Power Detector features a 10MHz to 4GHz frequency range, zero bias Schottky, and a +30dBm maximum input signal. The Crystek Corporation CPDxxx Series Power Detector features an operating temperature of -20°C to +70°C and a storage temperature of -40°C to +85°C. Applications for the CPDxxx Series Power Detector include test equipment, low-cost RF power monitoring, and general lab use.