Transimpedance Amplifiers

 Transimpedance Amplifiers

Transimpedance amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for transimpedance amplifier manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of transimpedance amplifiers below

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 3.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 8.664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT 3.869In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 169In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA/sqrt Hz 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 585In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA/sqrt Hz 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier 658In Stock
Min.: 1
Mult.: 1

LTC6561 4 Channel 220 MHz 12 mV 4.8 pA/sqrt Hz 5.25 V 4.75 V 36.3 mA - 40 C + 125 C SMD/SMT QFN-24 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers Transimpedance Ampli fier with Selectabl 2.618In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 2.728In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers Low Noise, High Gain Quad Channel Transi 324In Stock
Min.: 1
Mult.: 1

MAX40662 4 Channel 440 MHz 2.5 pA/sqrt Hz 3.5 V 2.9 V 56 mA - 40 C + 125 C SMD/SMT TQFN-16 AEC-Q100 Tube

Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h 2.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH32401 1 Channel 450 MHz 1100 V/us 26.6 mA 20 mV 3.45 V 3 V 705 uA - 40 C + 125 C SMD/SMT Die Reel, Cut Tape, MouseReel
MACOM M02020-12
MACOM Transimpedance Amplifiers 1.600In Stock
Min.: 400
Mult.: 400
1 Channel 10 mA 3.6 V 3 V 44 mA - 40 C + 95 C SMD/SMT Die
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGR 451In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT 1.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 173In Stock
Min.: 1
Mult.: 1

MAX40659 1 Channel 520 MHz 2.1 pA/sqrt Hz 3.63 V 2.97 V 21 mA - 40 C + 85 C SMD/SMT TDFN-8 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 218In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel QFN-16 Tube
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule 7In Stock
Min.: 1
Mult.: 1

ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 2.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Automotive programm able-gain differenti 2.765In Stock
Min.: 1
Mult.: 1

LMH32401 1 Channel 275 MHz, 450 MHz 275 MHz, 450 MHz 700 V/us, 1100 V/us 70 mA 75 uA 3.45 V 3 V 30 mA - 40 C + 125 C SMD/SMT VQFN-16
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain 1.325In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 0.12 nA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 242In Stock
Min.: 1
Mult.: 1

ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 114In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA/sqrt Hz 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 850In Stock
Min.: 1
Mult.: 1

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 1.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA/sqrt Hz 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT 3.640In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 0.02 pA/sqrt Hz 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTT 2.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA857 1 Channel 220 V/us 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel